Delta Plus BLOOM Black/Orange, Water Repellent Down Jacket, S

RS Stock No.: 277-8983Brand: Delta PlusManufacturers Part No.: BLOOMBMPT
brand-logo
View all in Jackets

Technical Document

Specifications

Size

S

Clothing Type

Down Jacket

Colour

Black/Orange

Material Properties

Water Repellent

Style

Bomber Jacket

Gender

Unisex

Hooded

No

Series

BLOOM

Country of Origin

China

Stock information temporarily unavailable.

€ 54.27

€ 54.27 1 Pair (ex VAT)

Delta Plus BLOOM Black/Orange, Water Repellent Down Jacket, S

€ 54.27

€ 54.27 1 Pair (ex VAT)

Delta Plus BLOOM Black/Orange, Water Repellent Down Jacket, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

S

Clothing Type

Down Jacket

Colour

Black/Orange

Material Properties

Water Repellent

Style

Bomber Jacket

Gender

Unisex

Hooded

No

Series

BLOOM

Country of Origin

China