Technical Document
Specifications
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
Lead Acid
Output Voltage
14.4 V, 14.7 V, 15.8 V, 13.6V
Charge Current
10A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
220 → 240V
Battery Type Charged
Automotive
Batteries Included
No
Maximum Output Power
158W
Number of Charge Stages
8
Model Number
MXS 10
Country of Origin
China
€ 289.97
€ 289.97 Each (ex VAT)
1
€ 289.97
€ 289.97 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
Lead Acid
Output Voltage
14.4 V, 14.7 V, 15.8 V, 13.6V
Charge Current
10A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
220 → 240V
Battery Type Charged
Automotive
Batteries Included
No
Maximum Output Power
158W
Number of Charge Stages
8
Model Number
MXS 10
Country of Origin
China