Technical Document
Specifications
Brand
Cree LEDLED Colours
Red
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.1 V
Radiant Flux
3500mW
Number of Pins
2
Viewing Angle
130 °
Luminous Flux
51.7 lm
Lens Shape
Dome
Dominant Wavelength
630 nm
Series
XLamp XP-E
Lens Colour
Clear
Country of Origin
China
Product details
Cree XLamp XP-E Series LEDs
The Cree XLamp XP-E LED series consists of high performance and high quality devices. The XP-E light emitting diode (LED) uses reliability and lighting-class performance within a smaller footprint. The XP-E devices have a wide viewing angle, symmetrical package and an electrically neutral thermal path. A wide range of applications include colour-changing lighting, transportation, commercial and emergency vehicle lighting.
Drive current: up to 1A (maximum)
Low thermal resistance: 9°C/W
Wide viewing angle: 115 to 130°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
Visible Light LEDs, Cree Inc
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Cree LEDLED Colours
Red
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.1 V
Radiant Flux
3500mW
Number of Pins
2
Viewing Angle
130 °
Luminous Flux
51.7 lm
Lens Shape
Dome
Dominant Wavelength
630 nm
Series
XLamp XP-E
Lens Colour
Clear
Country of Origin
China
Product details
Cree XLamp XP-E Series LEDs
The Cree XLamp XP-E LED series consists of high performance and high quality devices. The XP-E light emitting diode (LED) uses reliability and lighting-class performance within a smaller footprint. The XP-E devices have a wide viewing angle, symmetrical package and an electrically neutral thermal path. A wide range of applications include colour-changing lighting, transportation, commercial and emergency vehicle lighting.
Drive current: up to 1A (maximum)
Low thermal resistance: 9°C/W
Wide viewing angle: 115 to 130°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
