Cottam 228mm x 44mm Paint Roller (Long Pile)

RS Stock No.: 207-6469Brand: CottamIMPA: 510456
brand-logo
View all in Paint Rollers & Paint Trays

Technical Document

Specifications

Brand

Cottam

Type

Roller

Roller Diameter

44mm

Width

228mm

Pile Length

Long

Country of Origin

United Kingdom

Product details

9 inch Cage Rollers

Range of rollers

Short pile for gloss and eggshell paints on smooth surfaces
Medium pile for emulsion on semi-rough and smooth surfaces
Long pile for emulsion and masonry paints on rough surfaces
Padded pile for masonry paints on very rough surfaces
Woven pile rollers for long life, to hold more paint and allow better paint flow

You may be interested in
Cottam 228mm x 44mm Paint Roller
$ 13.23Each (ex VAT)
Stock information temporarily unavailable.

$ 11.58

$ 11.58 Each (ex VAT)

Cottam 228mm x 44mm Paint Roller (Long Pile)

$ 11.58

$ 11.58 Each (ex VAT)

Cottam 228mm x 44mm Paint Roller (Long Pile)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cottam 228mm x 44mm Paint Roller
$ 13.23Each (ex VAT)

Technical Document

Specifications

Brand

Cottam

Type

Roller

Roller Diameter

44mm

Width

228mm

Pile Length

Long

Country of Origin

United Kingdom

Product details

9 inch Cage Rollers

Range of rollers

Short pile for gloss and eggshell paints on smooth surfaces
Medium pile for emulsion on semi-rough and smooth surfaces
Long pile for emulsion and masonry paints on rough surfaces
Padded pile for masonry paints on very rough surfaces
Woven pile rollers for long life, to hold more paint and allow better paint flow

You may be interested in
Cottam 228mm x 44mm Paint Roller
$ 13.23Each (ex VAT)