Cooper Bussmann, 500mA Glass Cartridge Fuse, 5 x 20mm, Speed T

RS Stock No.: 157-9709Brand: Cooper BussmannManufacturers Part No.: S504-500MA
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

500mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
Eaton 500mA T Glass Cartridge Fuse, 5 x 20mm
€ 0.245Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann, 500mA Glass Cartridge Fuse, 5 x 20mm, Speed T

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann, 500mA Glass Cartridge Fuse, 5 x 20mm, Speed T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton 500mA T Glass Cartridge Fuse, 5 x 20mm
€ 0.245Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

500mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
Eaton 500mA T Glass Cartridge Fuse, 5 x 20mm
€ 0.245Each (In a Pack of 10) (ex VAT)