Technical Document
Specifications
Brand
ContitechHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
25mm
Outer Diameter
35.5mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
16 bar
Suitable Applications
Fuel & Oil
Series
Vacupress Oil
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Colour
Black
Length
10m
Bend Radius
80mm
Reinforced
Yes
Country of Origin
Italy
Product details
Merlett Vacupress Oil
A two layer hose with a PVC (polyvinyl chloride) / PU (polyurethane) outer and inner constructed from a PVC, PU and NBR rubber compound mix. The two layers sandwich a polyester yarn reinforcement and a galvanised steel spiral to help maintain shape and crush resistance.
Features and Benefits
Smooth surface
Excellent flexibility
Abrasion resistance
Steel spiral
Polyester yarn reinforcement
Good Crush resistance
Applications
Suitable for the suction and delivery of oils, blue diesel, diesel and bio diesel in various industry sectors including,
Agriculture
Building
Marine
Transport
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
€ 241.90
€ 241.90 Each (ex VAT)
1
€ 241.90
€ 241.90 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ContitechHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
25mm
Outer Diameter
35.5mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
16 bar
Suitable Applications
Fuel & Oil
Series
Vacupress Oil
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Colour
Black
Length
10m
Bend Radius
80mm
Reinforced
Yes
Country of Origin
Italy
Product details
Merlett Vacupress Oil
A two layer hose with a PVC (polyvinyl chloride) / PU (polyurethane) outer and inner constructed from a PVC, PU and NBR rubber compound mix. The two layers sandwich a polyester yarn reinforcement and a galvanised steel spiral to help maintain shape and crush resistance.
Features and Benefits
Smooth surface
Excellent flexibility
Abrasion resistance
Steel spiral
Polyester yarn reinforcement
Good Crush resistance
Applications
Suitable for the suction and delivery of oils, blue diesel, diesel and bio diesel in various industry sectors including,
Agriculture
Building
Marine
Transport
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.