Contitech 1600 8M 20 Timing Belt, 200 Teeth, 1600mm Length, 20mm Width

RS Stock No.: 475-0692Brand: ContitechManufacturers Part No.: 1600 8M 20
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1600mm

Width

20mm

Pitch

8mm

Number Of Teeth

200

Profile

8M

Material

Rubber

Maximum Speed

50m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

You may be interested in
Stock information temporarily unavailable.

€ 31.08

€ 31.08 Each (ex VAT)

Contitech 1600 8M 20 Timing Belt, 200 Teeth, 1600mm Length, 20mm Width

€ 31.08

€ 31.08 Each (ex VAT)

Contitech 1600 8M 20 Timing Belt, 200 Teeth, 1600mm Length, 20mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 31.08
5 - 9€ 29.85
10 - 24€ 29.22
25+€ 28.60
You may be interested in

Technical Document

Specifications

Length

1600mm

Width

20mm

Pitch

8mm

Number Of Teeth

200

Profile

8M

Material

Rubber

Maximum Speed

50m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

You may be interested in