Contactum 4 Way Steel Consumer Unit, 80A Defender

RS Stock No.: 184-9133Brand: ContactumManufacturers Part No.: DR048MS
brand-logo
View all in Consumer Units

Technical Document

Specifications

Series

Defender

Number of Ways Total

4

Number of Ways (Total)

4

Current Rating

80A

Dimensions

186 x 260 x 130mm

Housing Material

Steel

Depth

260mm

Length

186mm

Width

130mm

Stock information temporarily unavailable.

€ 99.73

€ 99.73 Each (ex VAT)

Contactum 4 Way Steel Consumer Unit, 80A Defender

€ 99.73

€ 99.73 Each (ex VAT)

Contactum 4 Way Steel Consumer Unit, 80A Defender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Defender

Number of Ways Total

4

Number of Ways (Total)

4

Current Rating

80A

Dimensions

186 x 260 x 130mm

Housing Material

Steel

Depth

260mm

Length

186mm

Width

130mm