Contactum 12 Way Steel Consumer Unit, 100A Defender

RS Stock No.: 184-9146Brand: ContactumManufacturers Part No.: DDS12188SPMS
brand-logo
View all in Consumer Units

Technical Document

Specifications

Series

Defender

Number of Ways Total

12

Current Rating

100 A, 80A

Housing Material

Steel

Stock information temporarily unavailable.

$ 310.12

$ 310.12 Each (ex VAT)

Contactum 12 Way Steel Consumer Unit, 100A Defender

$ 310.12

$ 310.12 Each (ex VAT)

Contactum 12 Way Steel Consumer Unit, 100A Defender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Defender

Number of Ways Total

12

Current Rating

100 A, 80A

Housing Material

Steel