CK T Shape Metric Hex Key, 4mm

RS Stock No.: 188-5823Brand: CKManufacturers Part No.: T4422 04
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

CK

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

4mm

Shape

T

Tip Type

Hexagon

VDE/1000V Approved

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

$ 12.43

$ 12.43 Each (ex VAT)

CK T Shape Metric Hex Key, 4mm

$ 12.43

$ 12.43 Each (ex VAT)

CK T Shape Metric Hex Key, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

4mm

Shape

T

Tip Type

Hexagon

VDE/1000V Approved

Yes

Country of Origin

Taiwan, Province Of China