Technical Document
Specifications
Brand
CKBlade Length
300 mm
Saw Blade Type
Hacksaw Blade
Width
12mm
Materials Cut
Multiple Materials
Number of Teeth per Inch
32
Material
Bi-metal
Distrelec Product Id
30178809
Country of Origin
India
Stock information temporarily unavailable.
€ 12.60
€ 12.60 Each (ex VAT)
CK 300 mm Bi-metal Hacksaw Blade, 32 TPI
1
€ 12.60
€ 12.60 Each (ex VAT)
CK 300 mm Bi-metal Hacksaw Blade, 32 TPI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKBlade Length
300 mm
Saw Blade Type
Hacksaw Blade
Width
12mm
Materials Cut
Multiple Materials
Number of Teeth per Inch
32
Material
Bi-metal
Distrelec Product Id
30178809
Country of Origin
India