Technical Document
Specifications
Brand
CinchTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
N Type
Coaxial Type
RG58
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
609.6mm
Voltage Rating
500 V ac
Series
415
Standards Met
RoHS2, UL
Country of Origin
China
Product details
BNC Cable Assembly
Cinch Connectivity BNC coaxial cable assemblies consisting of various cable types, lengths colours and connector genders to suit a wide range of applications.
Cinch Cable Assemblies
€ 484.65
€ 19.386 Each (In a Pack of 25) (ex VAT)
25
€ 484.65
€ 19.386 Each (In a Pack of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | € 19.386 | € 484.65 |
50+ | € 17.274 | € 431.85 |
Technical Document
Specifications
Brand
CinchTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
N Type
Coaxial Type
RG58
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
609.6mm
Voltage Rating
500 V ac
Series
415
Standards Met
RoHS2, UL
Country of Origin
China
Product details
BNC Cable Assembly
Cinch Connectivity BNC coaxial cable assemblies consisting of various cable types, lengths colours and connector genders to suit a wide range of applications.