Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cherry Light Grey Wired USB Numeric Keypad

RS Stock No.: 281-9255Brand: CHERRYManufacturers Part No.: G84-4700LUCFR-0
brand-logo
View all in Numeric Keypads

Technical Document

Specifications

Brand

Cherry

Keypad Type

Numeric

Wired/Wireless

Wired

Connection Type

USB

Number of Keys

21

Colour

Light Grey

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Cherry Light Grey Wired USB Numeric Keypad

P.O.A.

Cherry Light Grey Wired USB Numeric Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cherry

Keypad Type

Numeric

Wired/Wireless

Wired

Connection Type

USB

Number of Keys

21

Colour

Light Grey

Country of Origin

China