CHEMI-CON 330μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ELXZ160ELL331MH12D

RS Stock No.: 170-0394Brand: CHEMI-CONManufacturers Part No.: ELXZ160ELL331MH12D
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 12mm

Height

12mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

3.5mm

Tolerance

±20%

Equivalent Series Resistance

240mΩ

Ripple Current

555mArms

Series

LXZ

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Country of Origin

Japan

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

$ 143.78

$ 0.144 Each (In a Box of 1000) (ex VAT)

CHEMI-CON 330μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ELXZ160ELL331MH12D

$ 143.78

$ 0.144 Each (In a Box of 1000) (ex VAT)

CHEMI-CON 330μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ELXZ160ELL331MH12D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

330µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 12mm

Height

12mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

3.5mm

Tolerance

±20%

Equivalent Series Resistance

240mΩ

Ripple Current

555mArms

Series

LXZ

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Country of Origin

Japan

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in