CAT P724621 Black Steel Toe Capped Unisex Safety Boots, UK 7, EU 41

RS Stock No.: 287-5163Brand: CATManufacturers Part No.: P724621
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

CAT

Series

P724621

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

China

Stock information temporarily unavailable.

€ 128.57

€ 128.57 1 Pair (ex VAT)

CAT P724621 Black Steel Toe Capped Unisex Safety Boots, UK 7, EU 41

€ 128.57

€ 128.57 1 Pair (ex VAT)

CAT P724621 Black Steel Toe Capped Unisex Safety Boots, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CAT

Series

P724621

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

China