Carlo Gavazzi Solid State Relay, 75 A rms Load, Panel Mount, 660 V Load, 32 V Control

RS Stock No.: 479-0729Brand: Carlo GavazziManufacturers Part No.: RZ3A60D75Distrelec Article No.: 30427336
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

75 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

400 mA

Load Voltage Range

42 → 660V ac

Dimensions

103 x 73.5 x 41mm

Height

41mm

Length

103mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Depth

73.5mm

Maximum Operating Temperature

+80°C

Distrelec Product Id

30427336

Country of Origin

Malta

Product details

RZ3A Series solid state back panel mount relay

Three-phase AC solid state
back panel mount relay
Zero crossing switch

IP20 rating
LED indicator for the presence of control voltage
Frequency: 45 → 65 Hz
Integrated mains filter

Approvals

UL, cUL, CSA

Zero Voltage Relays

Stock information temporarily unavailable.

€ 394.67

€ 394.67 Each (ex VAT)

Carlo Gavazzi Solid State Relay, 75 A rms Load, Panel Mount, 660 V Load, 32 V Control

€ 394.67

€ 394.67 Each (ex VAT)

Carlo Gavazzi Solid State Relay, 75 A rms Load, Panel Mount, 660 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 394.67
5 - 9€ 378.60
10+€ 370.16

Technical Document

Specifications

Maximum Load Current

75 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

400 mA

Load Voltage Range

42 → 660V ac

Dimensions

103 x 73.5 x 41mm

Height

41mm

Length

103mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Depth

73.5mm

Maximum Operating Temperature

+80°C

Distrelec Product Id

30427336

Country of Origin

Malta

Product details

RZ3A Series solid state back panel mount relay

Three-phase AC solid state
back panel mount relay
Zero crossing switch

IP20 rating
LED indicator for the presence of control voltage
Frequency: 45 → 65 Hz
Integrated mains filter

Approvals

UL, cUL, CSA

Zero Voltage Relays