Carlo Gavazzi Solid State Relay, 75 A Load, Panel Mount, 600 V ac Load, 32 V dc Control

RS Stock No.: 775-3203Brand: Carlo GavazziManufacturers Part No.: RGH1A60D60KGE
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

400 mA

Contact Configuration

SPST

Terminal Type

Screw

Package Style

Module

Load Voltage Range

42 → 600V ac

Dimensions

70 x 140.5 x 110mm

Off State Leakage Current

3 mA

Length

70mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

140.5mm

Height

110mm

Country of Origin

Malta

Product details

RGH Series Solid State Contactors

The RGH series of solid state contactors provide the possibility of 1600Vp blocking voltage as well as a means for short circuit protection due to the use of semiconductors. The contactor product widths in this RGH series range from 17.5 mm to 70 mm.

Integrated voltage transient protection with varistor
Short circuit rating: 100 kA
IP20 ingress protection

Zero Voltage Relays

€ 161.81

€ 161.81 Each (ex VAT)

Carlo Gavazzi Solid State Relay, 75 A Load, Panel Mount, 600 V ac Load, 32 V dc Control

€ 161.81

€ 161.81 Each (ex VAT)

Carlo Gavazzi Solid State Relay, 75 A Load, Panel Mount, 600 V ac Load, 32 V dc Control

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 161.81
5 - 9€ 156.86
10+€ 150.14

Technical Document

Specifications

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

400 mA

Contact Configuration

SPST

Terminal Type

Screw

Package Style

Module

Load Voltage Range

42 → 600V ac

Dimensions

70 x 140.5 x 110mm

Off State Leakage Current

3 mA

Length

70mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

140.5mm

Height

110mm

Country of Origin

Malta

Product details

RGH Series Solid State Contactors

The RGH series of solid state contactors provide the possibility of 1600Vp blocking voltage as well as a means for short circuit protection due to the use of semiconductors. The contactor product widths in this RGH series range from 17.5 mm to 70 mm.

Integrated voltage transient protection with varistor
Short circuit rating: 100 kA
IP20 ingress protection

Zero Voltage Relays