Technical Document
Specifications
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
3
Suitable Applications
Aqueous Solution, Compressed Air, Water
Type
3/2
Orifice Diameter
0.6mm
Body Material
PPS
Maximum Working Pressure
3 bar
Operating Temperature Range
0 → +55 °C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Flow Factor Kv
0.005m³/h
Country of Origin
Germany
Product details
2 / 2 or 3 / 2-way mini solenoid valve
2 / 2 or 3 / 2 way (any connection) model
With separating membrane. Medium only comes into contact with housing and membrane
With manual actuation
Very low clearance volume, easy to flush and empty
Extremely low power consumption
Suitable for material-compatible media such as water, compressed air, aqueous solutions
Ideal for use as a replenishment, metering, mixing and distribution valve for small quantities (very short switching times)
For analysis, medical and laboratory equipment
Suitable for vacuum applications
$ 131.11
$ 131.11 Each (ex VAT)
1
$ 131.11
$ 131.11 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | $ 131.11 |
5+ | $ 125.85 |
Technical Document
Specifications
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
3
Suitable Applications
Aqueous Solution, Compressed Air, Water
Type
3/2
Orifice Diameter
0.6mm
Body Material
PPS
Maximum Working Pressure
3 bar
Operating Temperature Range
0 → +55 °C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Flow Factor Kv
0.005m³/h
Country of Origin
Germany
Product details
2 / 2 or 3 / 2-way mini solenoid valve
2 / 2 or 3 / 2 way (any connection) model
With separating membrane. Medium only comes into contact with housing and membrane
With manual actuation
Very low clearance volume, easy to flush and empty
Extremely low power consumption
Suitable for material-compatible media such as water, compressed air, aqueous solutions
Ideal for use as a replenishment, metering, mixing and distribution valve for small quantities (very short switching times)
For analysis, medical and laboratory equipment
Suitable for vacuum applications