brennenstuhl Rechargeable LED Work Light, 7700 lumens, 18 V, IP54

RS Stock No.: 270-2227Brand: brennenstuhlManufacturers Part No.: 1173700004
brand-logo
View all in Work Lights

Technical Document

Specifications

Type

Work Lamp

Lamp Type

LED

Luminosity

7700 lumens

Wattage

60 W

Voltage Rating

18 V

Rechargeable

Yes

IP Rating

IP54

Height

1400mm

Length

112 mm

Lamp Supplied

Yes

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

€ 262.97

€ 262.97 Each (ex VAT)

brennenstuhl Rechargeable LED Work Light, 7700 lumens, 18 V, IP54

€ 262.97

€ 262.97 Each (ex VAT)

brennenstuhl Rechargeable LED Work Light, 7700 lumens, 18 V, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Work Lamp

Lamp Type

LED

Luminosity

7700 lumens

Wattage

60 W

Voltage Rating

18 V

Rechargeable

Yes

IP Rating

IP54

Height

1400mm

Length

112 mm

Lamp Supplied

Yes

Country of Origin

Switzerland

You may be interested in