Bourns 3590 200Ω Rotary Precision Potentiometer 1-Gang Panel Mount, 3590S-2-201L

RS Stock No.: 107-0735PBrand: BournsManufacturers Part No.: 3590S-2-201L
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

200Ω

Number of Gangs

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Tolerance

±5%

Actuator Type

Slotted Shaft

Series

3590

Product details

3590 Series Precision Potentiometers

The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.

Features and Benefits-

• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins

Compatible Potentiometer Knobs-

259-6935
259-6957
107-3138

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 166.67

€ 16.67 Each (Supplied in a Bag) (ex VAT)

Bourns 3590 200Ω Rotary Precision Potentiometer 1-Gang Panel Mount, 3590S-2-201L
Select packaging type

€ 166.67

€ 16.67 Each (Supplied in a Bag) (ex VAT)

Bourns 3590 200Ω Rotary Precision Potentiometer 1-Gang Panel Mount, 3590S-2-201L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 24€ 16.67
25 - 49€ 15.26
50 - 99€ 13.83
100+€ 12.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

200Ω

Number of Gangs

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Tolerance

±5%

Actuator Type

Slotted Shaft

Series

3590

Product details

3590 Series Precision Potentiometers

The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.

Features and Benefits-

• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins

Compatible Potentiometer Knobs-

259-6935
259-6957
107-3138

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more