1MΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314

Technical Document
Specifications
Brand
BournsMaximum Resistance
1MΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
3314
Termination Style
Gull Wing
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
250mW 4mm Sealed 3314G Series - Straight Slot
Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint
€ 12.27
€ 1.227 Each (In a Pack of 10) (ex VAT)
Standard
10
€ 12.27
€ 1.227 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.227 | € 12.27 |
50 - 90 | € 1.161 | € 11.61 |
100 - 490 | € 1.119 | € 11.18 |
500 - 990 | € 0.839 | € 8.39 |
1000+ | € 0.799 | € 8.00 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
1MΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
3314
Termination Style
Gull Wing
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
250mW 4mm Sealed 3314G Series - Straight Slot
Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint