500Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006

RS Stock No.: 521-9120Brand: BournsManufacturers Part No.: 3006P-1-501LFDistrelec Article No.: 16400623
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

500Ω

Mounting Type

Through Hole

Number of Turns

15

Orientation

Side Adjust

Power Rating

0.75W

Series

3006

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

19mm ( in.) 750mW Rectangular End Adjust 3006 Series Standard

Bourns Standard 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmer’s wiper idles at the end of its travel and is sealed to withstand immersion board washing.

Nominal 15 turn Adjustment Angle
Panel mounting adaptor available, stock no. 107-6878

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2.02

€ 2.02 Each (ex VAT)

500Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006

€ 2.02

€ 2.02 Each (ex VAT)

500Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 2.02
10 - 99€ 1.83
100 - 499€ 1.50
500 - 999€ 1.16
1000+€ 1.11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

500Ω

Mounting Type

Through Hole

Number of Turns

15

Orientation

Side Adjust

Power Rating

0.75W

Series

3006

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

19mm ( in.) 750mW Rectangular End Adjust 3006 Series Standard

Bourns Standard 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmer’s wiper idles at the end of its travel and is sealed to withstand immersion board washing.

Nominal 15 turn Adjustment Angle
Panel mounting adaptor available, stock no. 107-6878

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more