Technical Document
Specifications
Brand
BournsSuppressor Type
Coaxial Surge Protector
Maximum Voltage Rating
130 V dc
Mounting Type
Through Hole
Maximum Surge Current
20kA
Series
1977
Length
57mm
Depth
26mm
Dimensions
57 x 26mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Bourns 1977 Series High Frequency Coaxial SPD
Heavy duty design
High frequency DC-5 GHz
DC Pass to ±48 V
VSWR <1.2
Low insertion loss <0.1 dB
Bidirectional
Water resistant
Replaceable gas tube
Three grounding options
€ 111.58
€ 111.58 Each (ex VAT)
1
€ 111.58
€ 111.58 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 111.58 |
10 - 24 | € 100.53 |
25 - 49 | € 97.86 |
50 - 99 | € 95.29 |
100+ | € 92.83 |
Technical Document
Specifications
Brand
BournsSuppressor Type
Coaxial Surge Protector
Maximum Voltage Rating
130 V dc
Mounting Type
Through Hole
Maximum Surge Current
20kA
Series
1977
Length
57mm
Depth
26mm
Dimensions
57 x 26mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Bourns 1977 Series High Frequency Coaxial SPD
Heavy duty design
High frequency DC-5 GHz
DC Pass to ±48 V
VSWR <1.2
Low insertion loss <0.1 dB
Bidirectional
Water resistant
Replaceable gas tube
Three grounding options