Bourns, 1210 Surge Arrester 415 V ac Maximum Voltage Rating 100kA Maximum Surge Current 4 Pole Protector

RS Stock No.: 785-8106Brand: BournsManufacturers Part No.: 1210-4S-230
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

Bourns

Suppressor Type

4 Pole Protector

Maximum Voltage Rating

415 V ac

Mounting Type

DIN Rail

Maximum Surge Current

100kA

Series

1210

Length

72mm

Depth

67mm

Height

90mm

Dimensions

72 x 67 x 90mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Bourns 1210 series Surge Protection Devices

100 kA max. discharge current rating
Multi-pole uni-block design
DIN Rail mountable
UL 60691 compliant integrated thermal disconnect
Visual fault indicator
Remote signalling capability
Compact design ideal for limited spaces

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Stock information temporarily unavailable.

€ 451.89

€ 451.89 Each (ex VAT)

Bourns, 1210 Surge Arrester 415 V ac Maximum Voltage Rating 100kA Maximum Surge Current 4 Pole Protector

€ 451.89

€ 451.89 Each (ex VAT)

Bourns, 1210 Surge Arrester 415 V ac Maximum Voltage Rating 100kA Maximum Surge Current 4 Pole Protector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 451.89
2 - 4€ 433.82
5+€ 411.22

Technical Document

Specifications

Brand

Bourns

Suppressor Type

4 Pole Protector

Maximum Voltage Rating

415 V ac

Mounting Type

DIN Rail

Maximum Surge Current

100kA

Series

1210

Length

72mm

Depth

67mm

Height

90mm

Dimensions

72 x 67 x 90mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Bourns 1210 series Surge Protection Devices

100 kA max. discharge current rating
Multi-pole uni-block design
DIN Rail mountable
UL 60691 compliant integrated thermal disconnect
Visual fault indicator
Remote signalling capability
Compact design ideal for limited spaces

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.