Bott 1 Door, 0 Drawer Sheet Steel Floor Standing Cabinet, 650 x 750 x 600mm

RS Stock No.: 272-4025Brand: BottManufacturers Part No.: 40027098.19V
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

Bott

Type

Cabinet

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

1

Number Of Drawers

0

Lockable

Yes

Material

Sheet Steel

Dimensions

650 x 750 x 600mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 584.29

€ 584.29 Each (ex VAT)

Bott 1 Door, 0 Drawer Sheet Steel Floor Standing Cabinet, 650 x 750 x 600mm

€ 584.29

€ 584.29 Each (ex VAT)

Bott 1 Door, 0 Drawer Sheet Steel Floor Standing Cabinet, 650 x 750 x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Cabinet

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

1

Number Of Drawers

0

Lockable

Yes

Material

Sheet Steel

Dimensions

650 x 750 x 600mm

Country of Origin

United Kingdom