Bott 2 Door Steel Floor Standing Cupboard, 2000 x 1000 x 550mm

RS Stock No.: 838-6450Brand: BottManufacturers Part No.: 16911604.11v
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

Bott

Type

Shelf Cupboard

Floor Standing

Yes

Number Of Doors

2

Number Of Shelves

4

Lockable

Yes

Material

Steel

Colour

Blue

Dimensions

2000 x 1000 x 550mm

Depth

550mm

Height

2000mm

Width

1m

Country of Origin

United Kingdom

Product details

Bott Heavy Duty Workshop Cupboard with Shelves

Professional heavy duty workshop cupboard with three point lock for general purpose storage and organisation. Ideal for industrial use due to the reinforced design and welded steel housing.

Reinforced welded construction for reliability and long service life
Reinforced Steel strips stiffen the doors and increase cupboard strength
Scuff resistant shelves with a large 127-1521 75kg/838-6450 50kg load capacity per shelf
Powder coated finished in RAL 5010 Blue & RAL7035 Grey

You may be interested in
Bott Steel Cupboard, 1050 x 550 x 2000mm
€ 888.55Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bott 2 Door Steel Floor Standing Cupboard, 2000 x 1000 x 550mm

P.O.A.

Bott 2 Door Steel Floor Standing Cupboard, 2000 x 1000 x 550mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bott Steel Cupboard, 1050 x 550 x 2000mm
€ 888.55Each (ex VAT)

Technical Document

Specifications

Brand

Bott

Type

Shelf Cupboard

Floor Standing

Yes

Number Of Doors

2

Number Of Shelves

4

Lockable

Yes

Material

Steel

Colour

Blue

Dimensions

2000 x 1000 x 550mm

Depth

550mm

Height

2000mm

Width

1m

Country of Origin

United Kingdom

Product details

Bott Heavy Duty Workshop Cupboard with Shelves

Professional heavy duty workshop cupboard with three point lock for general purpose storage and organisation. Ideal for industrial use due to the reinforced design and welded steel housing.

Reinforced welded construction for reliability and long service life
Reinforced Steel strips stiffen the doors and increase cupboard strength
Scuff resistant shelves with a large 127-1521 75kg/838-6450 50kg load capacity per shelf
Powder coated finished in RAL 5010 Blue & RAL7035 Grey

You may be interested in
Bott Steel Cupboard, 1050 x 550 x 2000mm
€ 888.55Each (ex VAT)