Bosch Screwdriver Bit Set 32 Pieces, Phillips, Pozidriv, Slotted, Torx

RS Stock No.: 247-8333Brand: BoschManufacturers Part No.: 2607017319
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Bosch

Head Type

Phillips, Pozidriv, Slotted, Torx

Type

Screwdriver Bit Set

Size

PH1 / PH2 / PH3 / PZ1 / PZ2 / PZ3 / HEX3 / HEX4 / HEX5 / HEX6 / T10 / T15 / T20 / T25 / T27 / T30 / T40 / SL3 / SL4 / SL5 / SL6 / TH10 / TH15 / TH20 / TH25 / TH27 / TH30 / TH40

Number of Pieces

32

Material

Steel

Overall Length

25 mm

Drive Size

1/4 in

Drive Type

Hex

Country of Origin

China

Stock information temporarily unavailable.

€ 21.74

€ 21.74 1 Set (ex VAT)

Bosch Screwdriver Bit Set 32 Pieces, Phillips, Pozidriv, Slotted, Torx

€ 21.74

€ 21.74 1 Set (ex VAT)

Bosch Screwdriver Bit Set 32 Pieces, Phillips, Pozidriv, Slotted, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Head Type

Phillips, Pozidriv, Slotted, Torx

Type

Screwdriver Bit Set

Size

PH1 / PH2 / PH3 / PZ1 / PZ2 / PZ3 / HEX3 / HEX4 / HEX5 / HEX6 / T10 / T15 / T20 / T25 / T27 / T30 / T40 / SL3 / SL4 / SL5 / SL6 / TH10 / TH15 / TH20 / TH25 / TH27 / TH30 / TH40

Number of Pieces

32

Material

Steel

Overall Length

25 mm

Drive Size

1/4 in

Drive Type

Hex

Country of Origin

China