Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
165 mm
External Width
90 mm
External Height
47.5 mm
External Dimensions
165 x 90 x 47.5mm
Sloped Front
Yes
Colour
White
Series
BoPad
Country of Origin
Romania
Stock information temporarily unavailable.
€ 24.35
€ 24.35 Each (ex VAT)
Bopla BoPad Series White ABS Desktop Enclosure, Sloped Front, 165 x 90 x 47.5mm
1
€ 24.35
€ 24.35 Each (ex VAT)
Bopla BoPad Series White ABS Desktop Enclosure, Sloped Front, 165 x 90 x 47.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
165 mm
External Width
90 mm
External Height
47.5 mm
External Dimensions
165 x 90 x 47.5mm
Sloped Front
Yes
Colour
White
Series
BoPad
Country of Origin
Romania