Technical Document
Specifications
Brand
BondhusProduct Type
Hex Key
Imperial or Metric
Imperial
Number of Pieces
1
Hex Key Size
3/8in
Shape
T
Tip Type
Hexagon
Country of Origin
United States
Stock information temporarily unavailable.
€ 36.28
€ 36.28 1 Pair (ex VAT)
Bondhus T Shape Imperial Hex Key, 3/8in
1
€ 36.28
€ 36.28 1 Pair (ex VAT)
Bondhus T Shape Imperial Hex Key, 3/8in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BondhusProduct Type
Hex Key
Imperial or Metric
Imperial
Number of Pieces
1
Hex Key Size
3/8in
Shape
T
Tip Type
Hexagon
Country of Origin
United States