Bernstein AG SRF Series RFID Non-Contact Safety Switch, Nylon 66 Housing, M12

RS Stock No.: 179-0478Brand: Bernstein AGManufacturers Part No.: 6075685095
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Housing Material

Nylon 66

Connection Type

M12

Actuator Type

Unique Coded

Sensor Principle

RFID

Safety Category

3

Actuator Included

Yes

Switching Distance

13 mm

Series

SRF

IP Rating

IP69

Supply Current

10 mA, 100mA

Length

26mm

Width

15mm

Number of Approach Directions

1

Depth

36mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 105.47

€ 105.47 Each (ex VAT)

Bernstein AG SRF Series RFID Non-Contact Safety Switch, Nylon 66 Housing, M12

€ 105.47

€ 105.47 Each (ex VAT)

Bernstein AG SRF Series RFID Non-Contact Safety Switch, Nylon 66 Housing, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Housing Material

Nylon 66

Connection Type

M12

Actuator Type

Unique Coded

Sensor Principle

RFID

Safety Category

3

Actuator Included

Yes

Switching Distance

13 mm

Series

SRF

IP Rating

IP69

Supply Current

10 mA, 100mA

Length

26mm

Width

15mm

Number of Approach Directions

1

Depth

36mm

Country of Origin

Germany