Technical Document
Specifications
Brand
Bernstein AGContact Configuration
3NO/3NC
Foot Switch Type
Emergency Stop Foot Switch
Series
606
Switch Operation
Momentary
Case Material
Aluminium
Switch Environment
Foot Switch
IP Rating
IP65
Guard Cover
Yes
Colour
Red
Width
250mm
Length
410mm
Dimensions
410 x 250 x 146mm
Number of Pedals
3
Height
146mm
Depth
146mm
Country of Origin
Germany
Product details
Series 606 — Industrial Foot Switch
Metal encapsulated housing
Al protective cover
Protection rating IP65
Cable entry M20 x 1.5
Approvals
UL, CSA and BG
Emergency Stop Footswitch
$ 643.89
$ 643.89 Each (ex VAT)
1
$ 643.89
$ 643.89 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bernstein AGContact Configuration
3NO/3NC
Foot Switch Type
Emergency Stop Foot Switch
Series
606
Switch Operation
Momentary
Case Material
Aluminium
Switch Environment
Foot Switch
IP Rating
IP65
Guard Cover
Yes
Colour
Red
Width
250mm
Length
410mm
Dimensions
410 x 250 x 146mm
Number of Pedals
3
Height
146mm
Depth
146mm
Country of Origin
Germany
Product details
Series 606 — Industrial Foot Switch
Metal encapsulated housing
Al protective cover
Protection rating IP65
Cable entry M20 x 1.5
Approvals
UL, CSA and BG