Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Belden YY Control Cable, 12 Cores, 2.5 mm², Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 483-4728Brand: BeldenManufacturers Part No.: YY2.50 12C
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Number of Cores

12

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Unscreened

Length

50m

Sheath Colour

Grey

Outer Diameter

16.4mm

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PVC

Minimum Operating Temperature

-5°C

Conductor Resistance

7.98 Ω/km

Core Strands

50/0.25 mm

Conductor Material

Annealed Copper

Voltage Rating

300/500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belden YY Control Cable, 12 Cores, 2.5 mm², Unscreened, 50m, Grey PVC Sheath

P.O.A.

Belden YY Control Cable, 12 Cores, 2.5 mm², Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Number of Cores

12

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Unscreened

Length

50m

Sheath Colour

Grey

Outer Diameter

16.4mm

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PVC

Minimum Operating Temperature

-5°C

Conductor Resistance

7.98 Ω/km

Core Strands

50/0.25 mm

Conductor Material

Annealed Copper

Voltage Rating

300/500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

You may be interested in