Baumer Light Barrier Photoelectric Sensor, Block Sensor, 25 mm → 180 mm Detection Range IO-LINK

RS Stock No.: 210-0706Brand: BaumerManufacturers Part No.: O200.SL-GW1J.72NV/F160
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Light Barrier

Detection Range

25 mm → 180 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

50 mA

Interface

IO-Link

Series

O200

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 260.37

€ 260.37 Each (ex VAT)

Baumer Light Barrier Photoelectric Sensor, Block Sensor, 25 mm → 180 mm Detection Range IO-LINK

€ 260.37

€ 260.37 Each (ex VAT)

Baumer Light Barrier Photoelectric Sensor, Block Sensor, 25 mm → 180 mm Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Light Barrier

Detection Range

25 mm → 180 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

50 mA

Interface

IO-Link

Series

O200

Country of Origin

Switzerland