Technical Document
Specifications
Brand
BaumerSensor Technology
Inductive
Detection Range
2 mm
Body Style
Block
Digital Switching Output Type
PNP
Output Function
NO
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
6 → 36 V dc
IP Rating
IP67
Length
28.5mm
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
8mm
Shielding
Unshielded
Switching Current
200 mA
Maximum Operating Temperature
+75°C
Switching Frequency
5 kHz
Country of Origin
North Macedonia
€ 125.80
€ 125.80 Each (ex VAT)
1
€ 125.80
€ 125.80 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerSensor Technology
Inductive
Detection Range
2 mm
Body Style
Block
Digital Switching Output Type
PNP
Output Function
NO
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
6 → 36 V dc
IP Rating
IP67
Length
28.5mm
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
8mm
Shielding
Unshielded
Switching Current
200 mA
Maximum Operating Temperature
+75°C
Switching Frequency
5 kHz
Country of Origin
North Macedonia