IP67 2 NO contact switch module

RS Stock No.: 244-3364Brand: BartecManufacturers Part No.: 07-3323-3203
brand-logo
View all in Home

Technical Document

Specifications

Brand

Bartec

Product details

Switch and Lamp Modules

Life expectancy: Switch - mechanical 106 operationsLife expectancy: Lamp - electrical 103 hours illuminatedDimensions (mm): 37 x 46 x (104.5 switch) (168.5 lamp)

Hazardous Area Actuators & Contact Blocks

Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

IP67 2 NO contact switch module

P.O.A.

IP67 2 NO contact switch module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bartec

Product details

Switch and Lamp Modules

Life expectancy: Switch - mechanical 106 operationsLife expectancy: Lamp - electrical 103 hours illuminatedDimensions (mm): 37 x 46 x (104.5 switch) (168.5 lamp)

Hazardous Area Actuators & Contact Blocks

Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.

You may be interested in