Technical Document
Specifications
Brand
BannerSeries
TL70
Component Type
Tower Light
Multifunction
Yes
Current Type
DC
Light Effect
Flashing
Lens Colour
Grey
Bulb Type
LED
Supply Voltage
12 → 30 V dc
For Use With
Signal Tower
IP Rating
IP65
Country of Origin
Mexico
Stock information temporarily unavailable.
€ 47.94
€ 47.94 Each (ex VAT)
Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower, 12 → 30 V dc, LED Bulb, DC, IP65
1
€ 47.94
€ 47.94 Each (ex VAT)
Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower, 12 → 30 V dc, LED Bulb, DC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSeries
TL70
Component Type
Tower Light
Multifunction
Yes
Current Type
DC
Light Effect
Flashing
Lens Colour
Grey
Bulb Type
LED
Supply Voltage
12 → 30 V dc
For Use With
Signal Tower
IP Rating
IP65
Country of Origin
Mexico