Technical Document
Specifications
Brand
BALLUFFSensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Series
BES
Country of Origin
China
Stock information temporarily unavailable.
€ 120.39
€ 120.39 Each (ex VAT)
BALLUFF Inductive Threaded Barrel Proximity Sensor, 2 mm Detection, 10 → 30 V dc
1
€ 120.39
€ 120.39 Each (ex VAT)
BALLUFF Inductive Threaded Barrel Proximity Sensor, 2 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BALLUFFSensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Series
BES
Country of Origin
China