BALLUFF Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male

RS Stock No.: 905-5093Brand: BALLUFFManufacturers Part No.: BCC06M4
brand-logo

Technical Document

Specifications

Brand

BALLUFF

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

250.0 V ac/dc

Coding

A

Housing Material

PA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Connection Leads

Connection leads for use with Balluff proximity sensors.

Stock information temporarily unavailable.

€ 6.38

€ 6.38 Each (ex VAT)

BALLUFF Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male

€ 6.38

€ 6.38 Each (ex VAT)

BALLUFF Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

250.0 V ac/dc

Coding

A

Housing Material

PA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Connection Leads

Connection leads for use with Balluff proximity sensors.