Bailey Electric & Electronics bv BaiSpot LED LV GU5.3 LED Bulbs 7 W(50W), 3000K, Warm White, Reflector shape
RS Stock No.: 205-978Brand: Bailey Electric & Electronics bvManufacturers Part No.: 80100041613Distrelec Article No.: 30148805
Technical Document
Specifications
Lamp Base
GU5.3
Wattage
7 W
Colour Temperature
3000K
Lamp Type
LED
Series
BaiSpot LED LV
Incandescent Equivalent Wattage
50W
Dimmable
No
Lamp Shape
Reflector
Colour Tone
Warm White
Country of Origin
China
Stock information temporarily unavailable.
€ 8.65
€ 8.65 Each (ex VAT)
Bailey Electric & Electronics bv BaiSpot LED LV GU5.3 LED Bulbs 7 W(50W), 3000K, Warm White, Reflector shape
1
€ 8.65
€ 8.65 Each (ex VAT)
Bailey Electric & Electronics bv BaiSpot LED LV GU5.3 LED Bulbs 7 W(50W), 3000K, Warm White, Reflector shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Lamp Base
GU5.3
Wattage
7 W
Colour Temperature
3000K
Lamp Type
LED
Series
BaiSpot LED LV
Incandescent Equivalent Wattage
50W
Dimmable
No
Lamp Shape
Reflector
Colour Tone
Warm White
Country of Origin
China