Bahco Adjustable Spanner, 405 mm Overall, 41mm Jaw Capacity, Metal Handle

RS Stock No.: 124-6081Brand: BahcoManufacturers Part No.: TAH84-PODGER
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

41mm

Overall Length

405 mm

Handle Type

Metal

Finish

Black

Material

Stainless Steel

Number of Pieces

1

Country of Origin

Spain

Product details

Bahco Adjustable Podger Wrench - TAH Series

Bahco adjustable podger wrench. Designed to be used steel erectors, offshore and scaffolding tasks. Ready to work at height.

Features and Benefits

Adjustable wrench on one end - wide opening (up to 43 mm)
D-Shackle added with a visual control
Suitable for lining up eyebolts
Black phosphate finish and special antirust coated
Ideal for steel erectors and offshore and scaffolding tasks
Ready to Work at Height

You may be interested in
Stock information temporarily unavailable.

€ 65.50

€ 65.50 Each (ex VAT)

Bahco Adjustable Spanner, 405 mm Overall, 41mm Jaw Capacity, Metal Handle

€ 65.50

€ 65.50 Each (ex VAT)

Bahco Adjustable Spanner, 405 mm Overall, 41mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

41mm

Overall Length

405 mm

Handle Type

Metal

Finish

Black

Material

Stainless Steel

Number of Pieces

1

Country of Origin

Spain

Product details

Bahco Adjustable Podger Wrench - TAH Series

Bahco adjustable podger wrench. Designed to be used steel erectors, offshore and scaffolding tasks. Ready to work at height.

Features and Benefits

Adjustable wrench on one end - wide opening (up to 43 mm)
D-Shackle added with a visual control
Suitable for lining up eyebolts
Black phosphate finish and special antirust coated
Ideal for steel erectors and offshore and scaffolding tasks
Ready to Work at Height

You may be interested in