Technical Document
Specifications
Brand
BahcoSocket Set Type
Deep Socket/Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
37
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Ratchet Included
Yes
Socket Size
4 → 13mm
Material
Alloy Steel
Drive Type
Square
Distrelec Product Id
30422494
Set Type
Socket & Bit Set
Country of Origin
Spain
Product details
Bahco 37 Pieces Socket Set
High quality SL25L socket set from Bahco. This 1/4in Hexagon drive deep socket set is supplied complete with 37 piece socket and bits. The socket set offers the most popular sizes sockets, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.
Features and Benefits
The ratchet wrench comes with a compact sturdy soft grip handle
Thumb slide direction lever
1/4 Hexagon drive
Made from alloy Steel with a matt finish
Labelled with the corresponding items for quick and easy identification
Reversible ratchet with quick release button
195 x 45 x 130mm High density polythene case - Oil and temperature resistant
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
What do you get in the set?
12 pieces 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
10 pieces 1/4" deep hex sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm
1 piece Ratchet 1/4" compact length 125 mm, quick release, 60 teeth/ 6° action angle
2 pieces bit 1/4" PH 2
1 piece bit 1/4" PZ 2
3 pieces bit HEX 4, 5, 6
6 pieces bit TORX® 10, 15, 20, 25, 30, 40
1 piece bit holder 1/4" with locking ring, 1/4" female square
1 piece 1/4" Wobble extension bar, length 100 mm
Why choose this set?
With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a jobsite.
Standards
ISO 1174, DIN 3120
€ 111.07
€ 111.07 Each (ex VAT)
1
€ 111.07
€ 111.07 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSocket Set Type
Deep Socket/Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
37
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Ratchet Included
Yes
Socket Size
4 → 13mm
Material
Alloy Steel
Drive Type
Square
Distrelec Product Id
30422494
Set Type
Socket & Bit Set
Country of Origin
Spain
Product details
Bahco 37 Pieces Socket Set
High quality SL25L socket set from Bahco. This 1/4in Hexagon drive deep socket set is supplied complete with 37 piece socket and bits. The socket set offers the most popular sizes sockets, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.
Features and Benefits
The ratchet wrench comes with a compact sturdy soft grip handle
Thumb slide direction lever
1/4 Hexagon drive
Made from alloy Steel with a matt finish
Labelled with the corresponding items for quick and easy identification
Reversible ratchet with quick release button
195 x 45 x 130mm High density polythene case - Oil and temperature resistant
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
What do you get in the set?
12 pieces 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
10 pieces 1/4" deep hex sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm
1 piece Ratchet 1/4" compact length 125 mm, quick release, 60 teeth/ 6° action angle
2 pieces bit 1/4" PH 2
1 piece bit 1/4" PZ 2
3 pieces bit HEX 4, 5, 6
6 pieces bit TORX® 10, 15, 20, 25, 30, 40
1 piece bit holder 1/4" with locking ring, 1/4" female square
1 piece 1/4" Wobble extension bar, length 100 mm
Why choose this set?
With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a jobsite.
Standards
ISO 1174, DIN 3120