Bahco Aluminium Handle Secateurs, 50mm maximum cutting capacity

RS Stock No.: 324-645Brand: BahcoManufacturers Part No.: P19-80-F
brand-logo
View all in Secateurs

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Maximum Cutting Capacity

50mm

Overall Length

800 mm

Weight

1.8kg

Country of Origin

France

Stock information temporarily unavailable.

€ 199.81

€ 199.81 Each (ex VAT)

Bahco Aluminium Handle Secateurs, 50mm maximum cutting capacity

€ 199.81

€ 199.81 Each (ex VAT)

Bahco Aluminium Handle Secateurs, 50mm maximum cutting capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Maximum Cutting Capacity

50mm

Overall Length

800 mm

Weight

1.8kg

Country of Origin

France