Bahco 1-Piece Imperial 3/4 in Bit Socket Set , Square

RS Stock No.: 283-960Brand: BahcoManufacturers Part No.: 8900DM-42
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Bahco

Socket Set Type

Bit Socket Set

Drive Size

3/4 in

Imperial or Metric

Imperial

Number of Pieces

1

Socket Head Type

Square

Ratchet Included

No

Country of Origin

Argentina

Stock information temporarily unavailable.

€ 124.73

€ 124.73 Each (ex VAT)

Bahco 1-Piece Imperial 3/4 in Bit Socket Set , Square

€ 124.73

€ 124.73 Each (ex VAT)

Bahco 1-Piece Imperial 3/4 in Bit Socket Set , Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Set Type

Bit Socket Set

Drive Size

3/4 in

Imperial or Metric

Imperial

Number of Pieces

1

Socket Head Type

Square

Ratchet Included

No

Country of Origin

Argentina