Technical Document
Specifications
Brand
BahcoBlade Material
Metal
Knife Type
Fixed
Tool Type
Knife
Features
Ambidextrous
Overall Length
150 mm
Blade Type
Standard
Series
2446
Weight
135g
Country of Origin
China
Stock information temporarily unavailable.
€ 10.78
€ 10.78 1 Box of 12 (ex VAT)
Bahco 2446 Standard, Fixed Knife, 135g
1
€ 10.78
€ 10.78 1 Box of 12 (ex VAT)
Bahco 2446 Standard, Fixed Knife, 135g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Material
Metal
Knife Type
Fixed
Tool Type
Knife
Features
Ambidextrous
Overall Length
150 mm
Blade Type
Standard
Series
2446
Weight
135g
Country of Origin
China