Bahco Pipe Wrench, 1060.0 mm Overall, 160mm Jaw Capacity, Metal Handle

RS Stock No.: 717-9197Brand: BahcoManufacturers Part No.: 147IMPA: 616116
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

160mm

Wrench Type

Pipe Wrench

Overall Length

1060.0 mm

Handle Type

Metal

Material

Alloy Steel

Country of Origin

Argentina

Product details

Bahco Universal Pipe Wrench

Multi-purpose pipe wrench with precision induction hardened jaws and a black oxidised finish

Features and Benefits
High-alloyed steel construction
Optimised design with narrower jaws for better accessibility
Patented progressive teeth giving excellent grip on all sizes of pipes
Handle with built-in protection against pinching & safety stop

Standards

DIN 5234

You may be interested in
Stock information temporarily unavailable.

€ 444.70

€ 444.70 Each (ex VAT)

Bahco Pipe Wrench, 1060.0 mm Overall, 160mm Jaw Capacity, Metal Handle

€ 444.70

€ 444.70 Each (ex VAT)

Bahco Pipe Wrench, 1060.0 mm Overall, 160mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

160mm

Wrench Type

Pipe Wrench

Overall Length

1060.0 mm

Handle Type

Metal

Material

Alloy Steel

Country of Origin

Argentina

Product details

Bahco Universal Pipe Wrench

Multi-purpose pipe wrench with precision induction hardened jaws and a black oxidised finish

Features and Benefits
High-alloyed steel construction
Optimised design with narrower jaws for better accessibility
Patented progressive teeth giving excellent grip on all sizes of pipes
Handle with built-in protection against pinching & safety stop

Standards

DIN 5234

You may be interested in