Avdel Aluminium Blind Rivet, 3.2mm
Technical Document
Specifications
Brand
AvdelRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
10.4mm
Fixing Hole Diameter
3.2mm
Rivet Body Material
Aluminium
Mandrel Material
Aluminium
Thickness of Material Minimum
0.4mm
Thickness of Material Maximum
4.8mm
Colour
Natural
Grip Range Minimum
0.4mm
Grip Range Maximum
4.8mm
Country of Origin
China
€ 12.00
€ 12.00 1 Bag of 100 (ex VAT)
1
€ 12.00
€ 12.00 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AvdelRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
10.4mm
Fixing Hole Diameter
3.2mm
Rivet Body Material
Aluminium
Mandrel Material
Aluminium
Thickness of Material Minimum
0.4mm
Thickness of Material Maximum
4.8mm
Colour
Natural
Grip Range Minimum
0.4mm
Grip Range Maximum
4.8mm
Country of Origin
China