ATP 16 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 146-5586Brand: ATPManufacturers Part No.: AF16GUD3-WAAIX
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Stock information temporarily unavailable.

€ 31.44

€ 31.44 Each (ex VAT)

ATP 16 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1

€ 31.44

€ 31.44 Each (ex VAT)

ATP 16 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC