Aten 8 Port USB VGA KVM Switch, 3.5 mm Jack 1366 X 768 Maximum Resolution

RS Stock No.: 624-863Brand: AtenManufacturers Part No.: CL3108NX
brand-logo
View all in KVM Switches

Technical Document

Specifications

Brand

Aten

Video Connection Type

VGA

Number Of Ports

8

Maximum Resolution

1366 x 768

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

China

€ 1,594.59

€ 1,594.59 Each (ex VAT)

Aten 8 Port USB VGA KVM Switch, 3.5 mm Jack 1366 X 768 Maximum Resolution

€ 1,594.59

€ 1,594.59 Each (ex VAT)

Aten 8 Port USB VGA KVM Switch, 3.5 mm Jack 1366 X 768 Maximum Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Aten

Video Connection Type

VGA

Number Of Ports

8

Maximum Resolution

1366 x 768

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

China