ASSMANN WSW Female 24 Pin Straight Through Hole SCSI Connector 2.16mm Pitch, Solder

RS Stock No.: 674-1035PBrand: ASSMANN WSWManufacturers Part No.: A-57/24 F
brand-logo
View all in SCSI Connectors

Technical Document

Specifications

Gender

Female

Number Of Contacts

24

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

PBT

Pitch

2.16mm

Voltage Rating

25 V

Termination Method

Solder

Length

54.7mm

Depth

15.3mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

Centronics, Female with Solder Cups

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 79.77

€ 5.32 Each (Supplied in a Box) (ex VAT)

ASSMANN WSW Female 24 Pin Straight Through Hole SCSI Connector 2.16mm Pitch, Solder
Select packaging type

€ 79.77

€ 5.32 Each (Supplied in a Box) (ex VAT)

ASSMANN WSW Female 24 Pin Straight Through Hole SCSI Connector 2.16mm Pitch, Solder
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
15 - 49€ 5.32
50 - 99€ 4.99
100 - 249€ 4.71
250+€ 4.39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Number Of Contacts

24

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

PBT

Pitch

2.16mm

Voltage Rating

25 V

Termination Method

Solder

Length

54.7mm

Depth

15.3mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

Centronics, Female with Solder Cups

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more