Artesyn Embedded Technologies 40W Power Brick AC/DC Adapter 24V dc Output, 1.67A Output

RS Stock No.: 721-0986Brand: Artesyn Embedded TechnologiesManufacturers Part No.: DP4024N3M
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

1.67A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 mm Centre Positive

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

40W

Cable Length

1219mm

Medical Approved

Yes

Standards Met

ErP Compliant

MTBF

550000h

Line Regulation Range

±5%

Length

124mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Width

61mm

Country of Origin

China

Product details

Emerson 40W Medical Approved ErP Single Output Switch Mode Desktop Power Supply - DP40-M Series

External switch mode, energy saving power supplyEfficiency level VLess than 300mW no-load power consumptionITE and medical safety approvedOverload, overvoltage and short circuit protectionRegulated outputHarmonic compliance to EN61000-3-2 EMI compliance to EN 55022 (CISPR 22) Class B and FCC Class B1.2m output lead fitted with a centre positive 2.5mm jack plugManufacturer part numbers with a 2M suffix denote 2-pin IEC320 C8 connection, for suitable input leads see accessory linkManufacturer part numbers with a 3M suffix denote 3-pin IEC320 C14 connection, for suitable input leads see accessory link

Approvals

UL; cUL; TUV; CCC

Standards

UL 60950-1, UL 60601-1

Stock information temporarily unavailable.

P.O.A.

Artesyn Embedded Technologies 40W Power Brick AC/DC Adapter 24V dc Output, 1.67A Output

P.O.A.

Artesyn Embedded Technologies 40W Power Brick AC/DC Adapter 24V dc Output, 1.67A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

1.67A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 mm Centre Positive

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

40W

Cable Length

1219mm

Medical Approved

Yes

Standards Met

ErP Compliant

MTBF

550000h

Line Regulation Range

±5%

Length

124mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Width

61mm

Country of Origin

China

Product details

Emerson 40W Medical Approved ErP Single Output Switch Mode Desktop Power Supply - DP40-M Series

External switch mode, energy saving power supplyEfficiency level VLess than 300mW no-load power consumptionITE and medical safety approvedOverload, overvoltage and short circuit protectionRegulated outputHarmonic compliance to EN61000-3-2 EMI compliance to EN 55022 (CISPR 22) Class B and FCC Class B1.2m output lead fitted with a centre positive 2.5mm jack plugManufacturer part numbers with a 2M suffix denote 2-pin IEC320 C8 connection, for suitable input leads see accessory linkManufacturer part numbers with a 3M suffix denote 3-pin IEC320 C14 connection, for suitable input leads see accessory link

Approvals

UL; cUL; TUV; CCC

Standards

UL 60950-1, UL 60601-1